Arrow Electronic Components Online
PM8908TR|STMICRO|simage
PM8908TR|STMICRO|limage
DC to DC Converter and Switching Regulator Chip

PM8908TR

Conv DC-DC 1V to 3.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 20-Pin QFN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600|1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.5 to 2
  • Maximum Output Current (A)
    6
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    3.5
  • Operating Supply Voltage Range (V)
    1 to 3.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.93
  • Package Width
    3.5
  • Package Length
    4
  • PCB changed
    20
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources