Arrow Electronic Components Online
PM8535BFEI|MICROCHP|simage
PM8535BFEI|MICROCHP|limage
PCI Express Switches

PM8535B-FEI

PCI Express Switch 80Lanes 40 Port 1311-Pin FCBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • PCIe Generation
    Gen3
  • Number of Lanes
    80
  • Number of Ports
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Width
    37.5
  • Package Length
    37.5
  • PCB changed
    1311
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1311
Order Quantity

Documentation and Resources

Datasheets
Design resources