Inductor Surface Mount
PM54-330L-RC
Inductor Power Unshielded Wirewound 33uH 15% 1KHz 24Q-Factor Ferrite 0.88A 0.25Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
33u
Tolerance
15%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.88
Maximum Saturation Current (A)
1.1(Typ)
Maximum DC Resistance (Ohm)
0.25
Minimum Quality Factor
24
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
13M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
5.8
Mounting
Surface Mount
Maximum Product Height (mm)
4.8

