Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Blue
Number of LEDs
1
Dominant Wavelength (nm)
465
Typical Intensity
20mcd
Viewing Angle (°)
100
Maximum Forward Voltage (V)
24
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
34.3 mm
PCB changed
2
Pin Count
2
Order Quantity

