Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
10.2x10.2x3
Peak Wavelength (nm)
630
Typical Intensity
600mcd
Viewing Angle (°)
120
Maximum Forward Voltage (V)
28
Test Current (mA)
20
Maximum Power Dissipation (mW)
825
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Lens Appearance
Colored Diffused
Supplier Color
Red
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
17 mm
Mounting
Panel
Package Length
32 mm
PCB changed
2
Pin Count
2

