Arrow Electronic Components Online
PM5A17G28V|BIVAR|simage
PM5A17G28V|BIVAR|limage
Top Searched
Panel Mount Indicators

PM5-A17G28V

LED Panel Mount Indicator Uni-Color Green 515nm 800mcd 2-Pin Bag

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    10.2x10.2x3
  • Peak Wavelength (nm)
    515
  • Typical Intensity
    800mcd
  • Viewing Angle (°)
    120
  • Maximum Forward Voltage (V)
    28
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    825
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Lens Appearance
    Green Diffused
  • Supplier Color
    Green
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    17
  • Mounting
    Panel
  • Package Length
    32
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources