Arrow Electronic Components Online
PM4345.153NLT|PULSE|simage
PM4345.153NLT|PULSE|limage
Inductor Surface Mount

PM4345.153NLT

Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz 1.9A 0.27Ohm DCR 2220 T/R Automotive AEC-Q200

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Inductance (H)
    15u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.9
  • Maximum Saturation Current (A)
    2.8
  • Maximum DC Resistance (Ohm)
    0.27
  • Number of Terminals
    2
  • Case Size
    2220
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.4
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources