Arrow Electronic Components Online
PM432R2MRC|BOURNS|simage
PM432R2MRC|BOURNS|limage
Inductor Surface Mount

PM43-2R2M-RC

Inductor Power Bobbin Core 2.2uH 20% 1KHz 28Q-Factor Ferrite 2.6A 0.047Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Bobbin Core
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    2.6
  • Maximum Saturation Current (A)
    3.9(Typ)
  • Maximum DC Resistance (Ohm)
    0.047
  • Minimum Quality Factor
    28
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    80M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.3
  • Maximum Product Height (mm)
    3.5

Documentation and Resources

Datasheets
Design resources