Arrow Electronic Components Online
PM40084B1FEI|MICROCHP|simage
PM40084B1FEI|MICROCHP|limage
PCI Express Switches

PM40084B1-FEI

PCI Express Switch PCI Express 4.0 84Lanes 44 Port 1467-Pin BBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PCI Express 4.0
  • PCIe Generation
    Gen4
  • Number of Lanes
    84
  • Number of Ports
    44
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    4.03
  • Package Width
    40
  • Package Length
    40
  • PCB changed
    1467
  • Supplier Package
    BBGA
  • Pin Count
    1467
Order Quantity

Documentation and Resources

Datasheets
Design resources