Panel Mount Indicators
PM3UOC
Standard Panel Mount Indicators, 2 Leaded, 3mm Ultra Orange LED with Water Clear Lens
BivarProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Diameter
4.9
Mounting
Panel
Package Length
14.3
PCB changed
2
Pin Count
2
Order Quantity

