Arrow Electronic Components Online
PM3AC|BIVAR|simage
PM3AC|BIVAR|limage
Panel Mount Indicators

PM3AC

LED Panel Mount Indicator Uni-Color Amber

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Diameter
    4.8
  • Mounting
    Panel
  • Package Length
    14.3
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources