Arrow Electronic Components Online
PM360433RC|BOURNS|simage
PM360433RC|BOURNS|limage
Inductor Surface Mount

PM3604-33-RC

Inductor Power Wirewound 33uH/132uH 20% Iron 1.6A/0.8A 0.078Ohm/0.31Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Iron
  • Inductance (H)
    33u|132u
  • Tolerance
    20%
  • Maximum DC Current (A)
    1.6|0.8
  • Maximum DC Resistance (Ohm)
    0.078|0.31
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13.97
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    13.97
  • Maximum Product Height (mm)
    6.73
Order Quantity

Documentation and Resources

Datasheets
Design resources