Inductor Surface Mount
PM3604-200-RC
Inductor Power Wirewound 200uH/800uH 20% Iron 0.65A/0.33A 0.47Ohm/1.88Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Core Material
Iron
Inductance (H)
200u|800u
Tolerance
20%
Maximum DC Current (A)
0.65|0.33
Maximum DC Resistance (Ohm)
0.47|1.88
Number of Terminals
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13.97
Mounting
Surface Mount
Maximum Product Depth (mm)
13.97
Maximum Product Height (mm)
6.73
Order Quantity

