Arrow Electronic Components Online
PM36025RC|BOURNS|simage
PM36025RC|BOURNS|limage
Inductor Surface Mount

PM3602-5-RC

Inductor Power Wirewound 5uH/20uH 20% Iron 2.41A/1.2A 0.023Ohm/0.092Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Iron
  • Inductance (H)
    5u|20u
  • Tolerance
    20%
  • Maximum DC Current (A)
    2.41|1.2
  • Maximum DC Resistance (Ohm)
    0.023|0.092
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    11.48
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    11.48
  • Maximum Product Height (mm)
    5.72
Order Quantity

Documentation and Resources

Datasheets
Design resources