Arrow Electronic Components Online
PM360210RC|BOURNS|simage
PM360210RC|BOURNS|limage
Inductor Surface Mount

PM3602-10-RC

Inductor Power Wirewound 10uH/40uH 20% Iron 1.83A/0.92A 0.04Ohm/0.16Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Iron
  • Inductance (H)
    10u|40u
  • Tolerance
    20%
  • Maximum DC Current (A)
    1.83|0.92
  • Maximum DC Resistance (Ohm)
    0.04|0.16
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    11.48
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    11.48
  • Maximum Product Height (mm)
    5.72

Documentation and Resources

Datasheets
Design resources