Inductor Surface Mount
PM3316-2R2M-RC
Inductor Power Wirewound 2.2uH 20% 1KHz 50Q-Factor Ferrite 6.1A 0.012Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
2.2u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
6.1
Maximum Saturation Current (A)
7(Typ)
Maximum DC Resistance (Ohm)
0.012
Minimum Quality Factor
50
Quality Test Frequency (Hz)
3M
Minimum Self Resonant Frequency (Hz)
65M
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
12.9
Mounting
Surface Mount
Maximum Product Depth (mm)
10.2
Maximum Product Height (mm)
5.3

