Arrow Electronic Components Online
PM3316100MRC|BOURNS|simage
PM3316100MRC|BOURNS|limage
Inductor Surface Mount

PM3316-100M-RC

Inductor Power Wirewound 10uH 20% 1KHz 50Q-Factor Ferrite 2.9A 0.05Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    2.9
  • Maximum Saturation Current (A)
    3.7(Typ)
  • Maximum DC Resistance (Ohm)
    0.05
  • Minimum Quality Factor
    50
  • Quality Test Frequency (Hz)
    3M
  • Minimum Self Resonant Frequency (Hz)
    26M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.2
  • Maximum Product Height (mm)
    5.3

Documentation and Resources

Datasheets
Design resources