Arrow Electronic Components Online
PM3308101MRC|BOURNS|simage
PM3308101MRC|BOURNS|limage
Inductor Surface Mount

PM3308-101M-RC

Inductor Power Bobbin Core 100uH 20% 100KHz Ferrite 0.6A 0.8Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Bobbin Core
  • Core Material
    Ferrite
  • Inductance (H)
    100u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.6(Typ)
  • Maximum Saturation Current (A)
    0.7(Typ)
  • Maximum DC Resistance (Ohm)
    0.8
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    9.5
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources