Arrow Electronic Components Online
PM25L024HHC5|MMITSUMI|simage
PM25L024HHC5|MMITSUMI|limage
Stepper Motors

PM25L-024-HHC5

STANDARD PM STEP MOTORS WITH 10MM SHAFT LENGTH

MinebeaMistumi – NMB Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.10.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    600
  • Winding Resistance (Ohm)
    8
  • Holding Torque (N.m)
    0.018
  • Steps per Revolution
    24
  • Step Angle (°)
    15

Documentation and Resources

Datasheets
Design resources