Arrow Electronic Components Online
PM2110561KRC|BOURNS|simage
PM2110561KRC|BOURNS|limage
Inductor Surface Mount

PM2110-561K-RC

Inductor Power Unshielded Toroid 560uH 10% 1KHz Iron 2.5A 0.146Ohm DCR Box

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Protection Style
    Unshielded
  • Core Material
    Iron
  • Inductance (H)
    560u
  • Inductance Decrease Percentage @ Isat (%)
    50
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    2.5
  • Maximum Saturation Current (A)
    2.33
  • Maximum DC Resistance (Ohm)
    0.146
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Maximum Product Length (mm)
    31
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    25.4
  • Maximum Product Height (mm)
    14.48
Order Quantity

Documentation and Resources

Datasheets
Design resources