Inductor Surface Mount
PM2110-271K-RC
Inductor Power Unshielded Toroid 270uH 10% 1KHz Iron 3.4A 0.082Ohm DCR Box
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Toroid
Protection Style
Unshielded
Core Material
Iron
Inductance (H)
270u
Inductance Decrease Percentage @ Isat (%)
50
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
3.4
Maximum Saturation Current (A)
3.35
Maximum DC Resistance (Ohm)
0.082
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Maximum Product Length (mm)
31
Mounting
Surface Mount
Maximum Product Depth (mm)
25.4
Maximum Product Height (mm)
15.24

