Inductor Surface Mount
PM1812-R10K-RC
Inductor General Purpose Molded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Protection Style
Molded
Core Material
Ferrite
Inductance (H)
0.1u
Tolerance
10%
Inductance Test Frequency (Hz)
25.2M
Maximum DC Current (A)
0.8
Maximum DC Resistance (Ohm)
0.18
Minimum Quality Factor
35
Quality Test Frequency (Hz)
25.2M
Minimum Self Resonant Frequency (Hz)
780M(Typ)
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Maximum Product Height (mm)
3.4

