Arrow Electronic Components Online
PM105SB820LRC|BOURNS|simage
PM105SB820LRC|BOURNS|limage
Inductor Surface Mount

PM105SB-820L-RC

Inductor Power Shielded Bobbin Core 82uH 15% 100KHz 26Q-Factor Ferrite 0.79A 0.28Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Bobbin Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    82u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.79
  • Maximum Saturation Current (A)
    0.79(Typ)
  • Maximum DC Resistance (Ohm)
    0.28
  • Minimum Quality Factor
    26
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    9M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    10.2
  • Mounting
    Surface Mount
  • Maximum Product Height (mm)
    4.8

Documentation and Resources

Datasheets
Design resources