Arrow Electronic Components Online
PM105121KRC|BOURNS|simage
PM105121KRC|BOURNS|limage
Inductor Surface Mount

PM105-121K-RC

Inductor Power Bobbin Core 120uH 10% 1KHz 15Q-Factor Ferrite 0.89A 0.4Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Bobbin Core
  • Core Material
    Ferrite
  • Inductance (H)
    120u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.89
  • Maximum Saturation Current (A)
    1.5(Typ)
  • Maximum DC Resistance (Ohm)
    0.4
  • Minimum Quality Factor
    15
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    5M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    9.8
  • Mounting
    Surface Mount
  • Maximum Product Height (mm)
    5.8

Documentation and Resources

Datasheets
Design resources