Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.20
Automotive
No
PPAP
No
Type
Fork Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
2000V
Maximum Operating Temperature (°C)
105
Insulation
Non-Insulated
Packaging
Bottle
Product Length (mm)
16
Product Depth (mm)
5.84
Mounting
Cable Mount

