Photoelectric Sensors
PM-L25
Photoelectric Sensor Ultra-Small Type Light ON/Dark ON NPN Open Collector 0.006m 4-Pin
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Ultra-Small Type
Switching Mode
Light ON/Dark ON
Light Source
Infrared
Maximum Sensing Distance (m)
0.006
Shock Rating (g)
1500
Maximum Ambient Illumination (lux)
1000
Peak Emission Wavelength (nm)
855
Maximum Response Time (ms)
0.08
Output Type
NPN Open Collector
Minimum Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
24VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Terminal Type
Cable
Housing Material
Polybutylene Terephthalate
IP Rating
IP64
Mounting
Screw
Package Height
12
Package Width
12
Package Length
13.4
PCB changed
4
Pin Count
4

