Telecom Transformers
PM-DB27408
Telecom Transformer 1:2.5/1:1.79 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole
Holt Integrated CircuitsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Interface Transformer
Turns Ratio
1:2.5/1:1.79
Maximum DCR Primary Side (Ohm)
1
Maximum DCR Secondary Side (Ohm)
3.5
Minimum CMRR (dB)
>45
Termination Style
Pin
Mounting
Through Hole
Number of Terminals
16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Product Length (mm)
15.87
Product Depth (mm)
15.87
Product Height (mm)
6.36
We don't have prices now, please check later
Order Quantity