Arrow Electronic Components Online
PM-5R0V305-R|EATON|simage
PM-5R0V305-R|EATON|limage
Capacitor Electric Double Layer- Supercaps

PM-5R0V305-R

Cap Supercap 3F 5V -20% to 80% ( 20.8 X 10.5 X 32mm ) Radial Aluminum Oval Can 5.3mm 20uA 0.07 Ohm 1000h 60°C Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    3F
  • Tolerance
    -20% to 80%
  • Voltage
    5VDC
  • ESR (Ohm)
    0.07
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    20
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Construction
    Aluminum Oval Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    20.8 X 10.5 X 32
  • Product Length (mm)
    21.3(Max)
  • Product Depth (mm)
    11(Max)
  • Product Height (mm)
    32.5(Max)
  • Product Weight (g)
    7.8
  • Lead Diameter (mm)
    0.6
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5.3

Documentation and Resources

Datasheets
Design resources