Arrow Electronic Components Online
PM-5R0H474-R|EATON|simage
PM-5R0H474-R|EATON|limage
Capacitor Electric Double Layer- Supercaps

PM-5R0H474-R

Cap Supercap 0.47F 5V -20% to 80% (14.5 X 17.3 X 9mm) Radial Aluminum Oval Can 11.8mm 8uA 0.5 Ohm 1000h 60°C Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47F
  • Tolerance
    -20% to 80%
  • Voltage
    5VDC
  • ESR (Ohm)
    0.5
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    8
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Construction
    Aluminum Oval Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    14.5 X 17.3 X 9
  • Product Length (mm)
    14.5(Max)
  • Product Depth (mm)
    17.3(Max)
  • Product Height (mm)
    9(Max)
  • Product Weight (g)
    2.4
  • Lead Diameter (mm)
    0.5
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    11.8

Documentation and Resources

Datasheets
Design resources