Arrow Electronic Components Online
PLZ4V7BG3H|VISHAY|simage
PLZ4V7BG3H|VISHAY|limage
Zener

PLZ4V7B-G3/H

Diode Zener Single 4.7V 3% 960mW 2-Pin Micro SMF T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    4.7
  • Zener Voltage Tolerance
    3%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    960
  • Test Current (mA)
    20
  • Maximum Reverse Leakage Current (uA)
    5
  • Maximum Zener Impedance (Ohm)
    25
  • Maximum Power Dissipation @ 25C (mW)
    960
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    1.3
  • Package Length
    1.9
  • PCB changed
    2
  • Supplier Package
    Micro SMF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources