Arrow Electronic Components Online
PLZ33BHG3H|VISHAY|limage
PLZ33BHG3H|VISHAY|simage
Zener

PLZ33B-HG3/H

Diode Zener Single 33V 3% 960mW 2-Pin Micro SMF T/R Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    33
  • Zener Voltage Tolerance
    3%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    960
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.2
  • Maximum Zener Impedance (Ohm)
    65
  • Maximum Power Dissipation @ 25C (mW)
    960
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    1.3
  • Package Length
    1.9
  • PCB changed
    2
  • Supplier Package
    Micro SMF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources