Arrow Electronic Components Online
PLX1C151MCL1TD|NICHICON|limage
PLX1C151MCL1TD|NICHICON|simage
Capacitor Aluminum Polymer

PLX1C151MCL1TD

Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 9mm) Radial 3.5mm 0.026 Ohm 2.1A 3000h 125°C Ammo Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.026
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.1
  • IL (uA)
    480@2Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    3.5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    8
  • Product Height (mm)
    9

Documentation and Resources

Datasheets
Design resources