Arrow Electronic Components Online
PLV1J470MDL1|NICHICON|simage
PLV1J470MDL1|NICHICON|limage
Capacitor Aluminum Polymer

PLV1J470MDL1

Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 13mm) Radial 5mm 0.029 Ohm 2.6A 3000h 105°C Bulk Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.029
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.6
  • IL (uA)
    592@2Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    High Capacitance|Low ESR
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    10
  • Product Height (mm)
    13(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources