Arrow Electronic Components Online
PLTT0805Z2500QGT5|VISHAY|simage
PLTT0805Z2500QGT5|VISHAY|limage
Resistor Fixed Single-Surface Mount

PLTT0805Z2500QGT5

Res Thin Film 0805 250 Ohm 0.02% 0.25W(1/4W) ±5ppm/°C Pad SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    250
  • Tolerance
    0.02%
  • Maximum Voltage Rating (V)
    100
  • Current Sensing
    No
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    215
  • Temperature Coefficient (ppm/°C)
    ±5
  • Temperature Range @ Derated Power (°C)
    70 to 230
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    2.03
  • Product Depth (mm)
    1.27
  • Product Height (mm)
    0.84
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources