Resistor Fixed Single-Surface Mount
PLTT0805Z2001QGT5
Res Thin Film 0805 2K Ohm 0.02% 0.25W(1/4W) ±5ppm/°C Pad SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
2K
Tolerance
0.02%
Maximum Voltage Rating (V)
100
Current Sensing
No
Power Rating (W)
0.25 (1/4)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
215
Temperature Coefficient (ppm/°C)
±5
Temperature Range @ Derated Power (°C)
70 to 230
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0805
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0805
Product Length (mm)
2.03
Product Depth (mm)
1.27
Product Height (mm)
0.84
Mounting
Surface Mount
Order Quantity

