Arrow Electronic Components Online
PLT6HC30|PANDUIT|simage
PLT6HC30|PANDUIT|limage
Reduced Price
Cable Ties

PLT6H-C30

Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 152mm 778N Bulk

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.85
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    152
  • Tensile Strength (N)
    778(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Bulk
  • Product Length (mm)
    530.9
  • Product Depth (mm)
    14.2
  • Product Height (mm)
    8.6

Documentation and Resources

Datasheets
Design resources