Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.9988
Automotive
No
PPAP
No
Style
Standard Locking
Color
Natural
Body Material
Tefzel
Maximum Bundle Diameter (mm)
76
Tensile Strength (N)
534(Min)
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
290
Product Depth (mm)
12.2
Product Height (mm)
7.4

