Arrow Electronic Components Online
PLT2IC86|PANDUIT|simage
PLT2IC86|PANDUIT|limage
Cable Ties

PLT2I-C86

Cable Ties, Standard Locking Metal Impregnated Nylon 6/6 Light Blue 51mm 133N

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3926.90.99.85
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Light Blue
  • Body Material
    Metal Impregnated Nylon 6/6
  • Maximum Bundle Diameter (mm)
    51
  • Tensile Strength (N)
    133(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    203.2
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    4.6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources