Cable Ties
PLT2H-TL0
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 51mm 534N Bulk
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Style
Standard Locking
Color
Black
Body Material
Weather Resistant Nylon 6/6
Maximum Bundle Diameter (mm)
51
Tensile Strength (N)
534(Min)
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
205.7
Product Depth (mm)
12.2
Product Height (mm)
7.4

