Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete-Unconfirmed
HTS
EA
Type
TX
Emitter Type
LED
Maximum Data Rate
25Mbps
Peak Wavelength (nm)
660
Rise Time (ns)
15
Maximum Fall Time (ns)
20
Jitter (ns)
1.5
Average Optical Output Power (dBm)
-21 to -14
Dissipation Current (mA)
5.5
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5
Typical Forward Voltage (V)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85