Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8517.62.00.90
Automotive
No
PPAP
No
Type
TX
Emitter Type
LED
Peak Wavelength (nm)
660
Rise Time (ns)
20
Maximum Fall Time (ns)
20
Jitter (ns)
15
Average Optical Output Power (dBm)
-21 to -15
Dissipation Current (mA)
10
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
12
Package Width
13.5
Package Length
9.7
PCB changed
5
Pin Count
5
Lead Shape
Through Hole

