Arrow Electronic Components Online
PLT1206Z5001AST5|VISHAY|limage
PLT1206Z5001AST5|VISHAY|simage
Resistor Fixed Single-Surface Mount

PLT1206Z5001AST5

Res Thin Film 1206 5K Ohm 0.05% 0.4W ±5ppm/°C Pad SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5K
  • Tolerance
    0.05%
  • Maximum Voltage Rating (V)
    200
  • Current Sensing
    No
  • Power Rating (W)
    0.4
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±5
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Special Features
    Low Noise|Low TCR
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    1206
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1206
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.84
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.13
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources