Common Mode Chokes - CMCs
PLT10HH9016R0PNB
Common Mode Chokes Dual 14uH 900Ohm 10MHz 6A 0.0085Ohm DCR SMD Bulk Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
14u(Min)
Impedance (Ohm)
900
Test Frequency (Hz)
10M
Maximum DC Current (A)
6
Maximum DC Resistance (Ohm)
0.0085
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
100VDC
Withstand Voltage
250VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Maximum Product Length (mm)
13.1
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
9.4

