Common Mode Chokes - CMCs
PLT10HH1026R0PNL
Common Mode Chokes Dual 20uH 1kOhm 10MHz 6A 0.008Ohm DCR SMD T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
20u(Min)
Impedance (Ohm)
1k
Test Frequency (Hz)
10M
Maximum DC Current (A)
6
Maximum DC Resistance (Ohm)
0.008(Typ)
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
100VDC
Withstand Voltage
250VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
13.1
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
9.4

