Arrow Electronic Components Online
PLT10HH1026R0PNB|MURATA|simage
PLT10HH1026R0PNB|MURATA|limage
Common Mode Chokes - CMCs

PLT10HH1026R0PNB

Common Mode Chokes Dual 20uH 1kOhm 10MHz 6A 0.008Ohm DCR SMD Bulk Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    20u(Min)
  • Impedance (Ohm)
    1k
  • Test Frequency (Hz)
    10M
  • Maximum DC Current (A)
    6
  • Maximum DC Resistance (Ohm)
    0.008(Typ)
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    100VDC
  • Withstand Voltage
    250VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Maximum Product Length (mm)
    13.1
  • Maximum Product Depth (mm)
    6.8
  • Maximum Product Height (mm)
    9.4

Documentation and Resources

Datasheets
Design resources