Arrow Electronic Components Online
PLT1.5MC71|PANDUIT|simage
PLT1.5MC71|PANDUIT|limage
Cable Ties

PLT1.5M-C71

Cable Ties, Locking Clamp Polyetheretherketone Translucent Brown 35mm 156N

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Locking Clamp
  • Color
    Translucent Brown
  • Body Material
    Polyetheretherketone
  • Maximum Bundle Diameter (mm)
    35
  • Tensile Strength (N)
    156(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    260
  • Product Length (mm)
    147
  • Product Depth (mm)
    2.5

Documentation and Resources

Datasheets
Design resources