Capacitor Aluminum Polymer
PLS1A151MDL4
Cap Aluminum Polymer 150uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.02 Ohm 3A 5000h 105°C Bulk Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
150uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.02
Equivalent Series Resistance Type
Ultra Low
IR (mA)
3
IL (uA)
300@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
2.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
6.3 X 10.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Lead Diameter (mm)
0.5
Product Diameter (mm)
6.3
Product Height (mm)
10.5(Max)

