Arrow Electronic Components Online
Connector RF

PLR3155ACS-201

Conn TTM Crimp RA Cable Mount PL

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    TTM
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Mating System
    Threaded
  • Polarity
    Standard
  • Product Length (mm)
    23.69
  • Product Depth (mm)
    44.95
  • Product Height (mm)
    23.69
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources