Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8517.62.00.90
Type
RX
Maximum Data Rate
25Mbps
Peak Wavelength (nm)
650
Rise Time (ns)
10
Maximum Fall Time (ns)
20
Jitter (ns)
5
Average Optical Output Power (dBm)
-14(Max)
Dissipation Current (mA)
2
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
13.85
Package Width
9.7
Package Length
13.5
PCB changed
5
Pin Count
5