Arrow Electronic Components Online
Fiber Optic Transceivers

PLR237/T10BK

RX Optical Fiber 25Mbps 5-Pin

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Type
    RX
  • Maximum Data Rate
    25Mbps
  • Peak Wavelength (nm)
    650
  • Rise Time (ns)
    10
  • Maximum Fall Time (ns)
    20
  • Jitter (ns)
    5
  • Average Optical Output Power (dBm)
    -14(Max)
  • Dissipation Current (mA)
    2
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    9.7
  • Package Length
    13.5
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources